Reference Only
1918784-1
Obsolete
Fiber Optic Cable Assemblies CASS XG 12P MPO STD-LC STD
Datasheet
1918784-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Connector End A | LC Adapter | |
| Connector End B | MPO Adapter | |
| Fiber Diameter | OM3 50/125 Micron | |
| Number of Fibers | 24 Fiber | |
| Description/Function | Singlemode, 12 port MPO-24xLC/PC | |
| Features | Singlemode, 12 port MPO-24xLC/PC | |
| Insertion Loss | 1.25 dB | |
| Mounting Angle | 45 deg, Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001100030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?