Reference Only
1918373-1
Obsolete
Fiber Optic Connectors KIT, LC MM 1.6-2.0mm DUPLEX
Datasheet
1918373-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | LC Connectors | |
| Port Type | Duplex | |
| Mode | Multimode | |
| Color | Beige | |
| Accessory Type | LC Connector Kit | |
| Features | Used with 1.6 - 2 mm jacketed cable | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?