Reference Only

1907127-4

Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
1907127-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Cable TypeTwin Zip
Fiber DiameterOM1 62.5/125 Micron
Cable Length4 m
Number of Fibers2 Fiber
Ferrule MaterialCeramic
Cable Diameter1.8 mm
Insertion Loss0.5 dB
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?