Reference Only

1903390-1

Headers & Wire Housings GIC 2.5 W PLUG HSG 4P NATURAL.

Manufacturer:

Mfr Part:
1903390-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypePlug Housing
Number of Positions4 Position
Pitch2.5 mm (0.098 in)
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
ApplicationWire-to-Wire
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 105 C
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.121$726.00
Need more?