Reference Only

1888972-2

I/O Connectors Cage kit w/ NW HS Through-bezel w/LP.

Manufacturer:

Mfr Part:
1888972-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCage Assemblies
Contact PlatingTin
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesQSFP
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTray
Housing MaterialNickel Silver
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeQSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 96 / Multiples: 96)
Quantity Unit PriceExt. Price
$14.11$1,354.56
$13.43$3,867.84
$13.21$7,608.96
Need more?