Reference Only

1888481-3

I/O Connectors XFP NETWORK KIT CAGE CLIP HEATSINK.

Manufacturer:

Mfr Part:
1888481-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
SeriesXFP
PackagingTray
Accessory TypeCage and Heat Sink Assembly
FeaturesWithout light pipe
Housing MaterialCopper
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeXFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 192 / Multiples: 192)
Quantity Unit PriceExt. Price
$40.74$7,822.08
Need more?