Reference Only

1888290-6

FFC & FPC Connectors R/A SOCKET 16 POS

Manufacturer:

Mfr Part:
1888290-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFFC & FPC Connectors
ProductHeaders
Number of Positions16 Position
Pitch2.54 mm
Termination StyleThrough Hole
Contact PlatingTin
SeriesFFC
Contact MaterialPhosphor Bronze
Housing ColorBlue
Housing MaterialPolyester
Product TypeFFC & FPC Connectors
SubcategoryFFC & FPC Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?