1888174-8 TE Connectivity

1888174-8

I/O Connectors MINI-SAS RCPT ASSY V W/ SHLD T-H,36P.

Manufacturer:

Mfr Part:
1888174-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions36 Position
Pitch0.8 mm
Voltage Rating120 VAC
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Mounting AngleVertical
SeriesEverclear
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Insulation Resistance1 GOhms
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSAS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532250010
TARIC8532250000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,170 / Multiples: 1,170)
Quantity Unit PriceExt. Price
$5.95$6,961.50
Need more?
Contact Us