Reference Only

1888174-4

I/O Connectors Vert Combo 36 POS 2.8mm Dual Key.

Manufacturer:

Mfr Part:
1888174-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductSerial Connectors
GenderFemale
Number of Positions36 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleVertical
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialPhosphor Bronze
FeaturesMulti-Lane SAS guide frame
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,170 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.20$6,084.00
Need more?