Reference Only

1888019-2

I/O Connectors RA Combo 36 POS 2.0mm Dual Key.

Manufacturer:

Mfr Part:
1888019-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductSerial Connectors
GenderFemale
Number of Positions36 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleRight Angle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialPhosphor Bronze
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSATA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 375 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.54$1,702.50
$4.33$3,247.50
$4.12$9,270.00
Need more?