Reference Only
188753-4
DIN 41612 Connectors 31P IEC-F MALE CONN.
Datasheet
188753-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Plugs | |
| Number of Positions | 31 Position | |
| Number of Rows | 3 Row | |
| Pitch | 5.08 mm | |
| Type | Signal | |
| Termination Style | Solder Tail | |
| Mounting Angle | Right Angle | |
| Contact Material | Brass | |
| Gender | Male | |
| Housing Color | Grey | |
| Housing Material | Thermoplastic Polyester | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | DIN 41612 Connectors | |
| Subcategory | Backplane Connectors | |
| Tail Length | 2.9 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?