Reference Only
188284-1
Obsolete
Hard Metric Connectors Z-PACK 6X7 ASSY
Datasheet
188284-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Shrouds | |
| Number of Rows | 7 Row | |
| Number of Positions | 42 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder Pin | |
| Series | Z-Pack HM | |
| Contact Material | Phosphor Bronze | |
| Housing Color | Gray | |
| Housing Material | Polyester | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?