Reference Only
1879450-1
Wirewound Resistors - Chassis Mount TE 500W 1R0 5% BRKT.
Datasheet
1879450-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 1 Ohms | |
| Power Rating | 500 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 440 PPM / C | |
| Voltage Rating | 2.5 kV | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 225 C | |
| Termination Style | Solder Lug | |
| Length | 316 mm | |
| Width | 50 mm | |
| Resistance | 1 Ohms | |
| Power Rating | 500 W | |
| Voltage Rating | 2.5 kV | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 440 PPM / C | |
| Length | 316 mm | |
| Width | 50 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 225 C | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $68.73 | $687.30 | |
| $62.32 | $1,558.00 |
Need more?