Reference Only
1879449-5
Wirewound Resistors - Chassis Mount TE 400W 2R2 5% Bracket.
Datasheet
1879449-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Series | TE | |
| Resistance | 2.2 Ohms | |
| Power Rating | 400 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 440 PPM / C | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 225 C | |
| Termination Style | Solder Lug | |
| Length | 326 mm | |
| Width | 40 mm | |
| Resistance | 2.2 Ohms | |
| Power Rating | 400 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 440 PPM / C | |
| Length | 326 mm | |
| Width | 40 mm | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 225 C | |
| Series | TE | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | TE400B2R2J |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $71.80 | $718.00 | |
| $63.44 | $1,586.00 |
Need more?