Reference Only
1879446-2
Wirewound Resistors - Chassis Mount TE 150W 1R2 5% Bracket.
Datasheet
1879446-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Chassis Mount | |
| Resistance | 1.2 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 5 % | |
| Temperature Coefficient | 440 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 225 C | |
| Termination Style | Solder Lug | |
| Length | 195 mm | |
| Resistance | 1.2 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 5 % | |
| Termination Style | Solder Lug | |
| Temperature Coefficient | 440 PPM / C | |
| Length | 195 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 225 C | |
| Diameter | 40 mm | |
| Mounting Style | Chassis Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.56 | $325.60 | |
| $29.24 | $731.00 | |
| $27.16 | $1,358.00 |
Need more?