Reference Only

1877066-6

Standard Circular Connector Asy Recpt 5 Pos 0 Deg Black Red Nut.

Manufacturer:

Mfr Part:
1877066-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions5 Position
Contact PlatingGold
ColorBlack/Red
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Lead Free Solder ProcessesHand solderable with lead free solder
Product TypeStandard Circular Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.48$3,896.00
$18.92$4,730.00
$18.66$9,330.00
Need more?
Contact Us