1871058-5 TE Connectivity / AMP

1871058-5

PCI Express / PCI Connectors 280P PRESS FIT PCI EXP.

Manufacturer:

Mfr Part:
1871058-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions280 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Contact MaterialCopper Alloy
Contact PlatingGold
Series1871058
Housing MaterialThermoplastic
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?