Reference Only
1857211-3
D-Sub Tools & Hardware 4-40 UNC Screw Retnr Kit Amplimite HD.
Datasheet
1857211-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Retainer | |
| For Use With | Amplimite Series | |
| Packaging | Bulk | |
| Gender | Male | |
| Length | 5.8 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Plating | Tin | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318158085 |
| TARIC | 7318153599 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.61 | $5,220.00 | |
| $2.44 | $6,100.00 | |
| $2.37 | $11,850.00 |
Need more?
Available Regional Inventory
3,000 available now at ttieurope.com
3,500 available now at ttiasia.com