Reference Only

184204-1

Terminals DG R HT 22-16COMM 22-18MIL 10.

Manufacturer:

Mfr Part:
184204-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeRing
Termination StyleCrimp
InsulationNot Insulated
Stud / Tab Size# 10
Wire Gauge Max16 AWG
Mounting StyleScrew
ColorOrange
Contact PlatingUnplated
Contact MaterialNickel
SeriesSTRATO-THERM
TradenameDIAMOND GRIP
PackagingBulk
Insulation MaterialNot Insulated
MaterialNickel
Product TypeTerminals
SubcategoryTerminals
Wire Gauge16 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.34$4,340.00
Need more?