Reference Only

1827855-4

Automotive Connectors .

Manufacturer:

Mfr Part:
1827855-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
Mounting StyleCable Mount / Free Hanging
Contact PlatingTin
Sealed / UnsealedUnsealed
PackagingReel
Contact TypeSocket (Female)
Maximum Operating Temperature+ 90 C
Minimum Operating Temperature- 30 C
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeQuick Connect

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 62,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.063$3,906.00
Need more?