Reference Only

1827685-4

Power to the Board 7P RVS 2mm pitch Battery Rec. Assy.

Manufacturer:

Mfr Part:
1827685-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating6 A
Voltage Rating30 V
Number of Positions7 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch2 mm
PackagingBulk
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 8,640 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.593$5,123.52
Need more?