
1825620-3
Switch Hardware
Datasheet
1825620-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Washer | |
| Designed for | P Series | |
| Features | Nickel plate | |
| Height | 9.5 mm | |
| Length | 6.35 mm | |
| Material | Brass | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 6.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?