Reference Only
1825602-1
Obsolete
Switch Hardware
Datasheet
1825602-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Hardware | |
| Type | Boot | |
| For Use With | Toggle Switches | |
| Designed for | MTG Series | |
| Color | Black | |
| Height | 7.4 mm | |
| Length | 17.02 mm | |
| Material | Neoprene | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 17.02 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?