Reference Only

1825202-3

Obsolete
Slide Switches SLIDE 4P3T AG SWITCH

Manufacturer:

Mfr Part:
1825202-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact Form4P3T
ActuatorExtended
Mounting StyleThrough Hole
Contact PlatingSilver
PackagingBulk
Flammability RatingUL 94 V-0
Mounting AngleStraight
Power Rating400 mVA
Product TypeSlide Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?