Reference Only

1825143-3

Toggle Switches .

Manufacturer:

Mfr Part:
1825143-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryToggle Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - NONE - ON
Mounting StyleThrough Hole
Termination StyleSolder Pin
ActuatorBat
Terminal SealSealed
Contact PlatingGold
SeriesGemini AE
PackagingBulk
Actuator StyleBat
Life6000 Cycle
Power Rating400 mVA
Product TypeToggle Switches
SubcategorySwitches
TradenameGEMINI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.46$2,230.00
$4.39$4,390.00
Need more?