Reference Only

1811444-1

Lighting Connectors 4P VERT SCREWLESS WIRE CONNECTOR.

Manufacturer:

Mfr Part:
1811444-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeHeaders
Number of Positions4 Position
Termination StyleThrough Hole
Current Rating2 A
Contact PlatingTin
Contact MaterialPhosphor Bronze
Housing MaterialPolybutylene Terephthalate (PBT)
ApplicationWire to Board
ColorNatural
Contact TypePin
Flammability RatingUL 94 V-0
Height13 mm
Length22.9 mm
Mounting StylePanel Mount
Pitch7 mm
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating600 V
Width5.75 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?