Reference Only
1811398-1
Lighting Connectors 6P VERT SCREWLESS WIRE CONNECTOR.
Datasheet
1811398-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Headers | |
| Number of Positions | 6 Position | |
| Termination Style | Through Hole | |
| Current Rating | 2 A | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Packaging | Bulk | |
| Application | Wire to Board | |
| Contact Type | Pin (Male) | |
| Flammability Rating | UL 94 V-0 | |
| Height | 13 mm | |
| Length | 22.9 mm | |
| Mounting Style | Panel Mount | |
| Pitch | 3.5 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 600 V | |
| Width | 8.64 mm | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?