Reference Only

180BCF6

Obsolete
Power Line Filters Power Line Fillers A180 Threaded Bolt

Manufacturer:

Mfr Part:
180BCF6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating480 VAC
Current Rating180 A
Mounting StyleFlange Mount
Termination StyleBolt In
Leakage Current30 mA
PackagingBulk
Operating Frequency50 Hz, 60 Hz
Capacitance2.17 uF, 6.65 uF
ComplianceUL; CSA; VDE
Inductance340 uH
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases3-1609091-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?