Reference Only

180913

Terminals 3P TAB HSG 3P .312.

Manufacturer:

Mfr Part:
180913

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeTab Housing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Stud / Tab Size6.35 mm
Mounting StyleIn-Line
ColorNatural
SeriesFastin-Faston
TradenameFASTON
PackagingBulk
Length20.4 mm
MaterialPolyamide (PA)
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Width16.6 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.356$1,424.00
Need more?
Available Regional Inventory
750 available now at ttieurope.com