Reference Only

1801600-3

Automotive Connectors .

Manufacturer:

Mfr Part:
1801600-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions10 Position
Pitch4.5 mm (0.177 in)
GenderSocket (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorBlue
Sealed / UnsealedSealed
SeriesMCON
ApplicationWire to Wire
Contact GenderSocket (Female)
Current Rating6 A
Height23.5 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Ingress ProtectionIP69K
Length32.6 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing2.54 mm
SubcategoryAutomotive Connectors
Voltage Rating16 VDC
Width26.65 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.08$648.00
$1.03$1,236.00
$1.00$3,000.00
$0.98$5,292.00
Need more?