Reference Only
1801600-2
Automotive Connectors RECEPTACLE HOUSING MCON, 10 W, SEALED.
Datasheet
1801600-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 10 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | MCON | |
| Application | Wire to Wire | |
| Contact Gender | Socket (Female) | |
| Current Rating | 6 A | |
| Height | 23.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Ingress Protection | IP69K | |
| Length | 32.6 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 16 VDC | |
| Width | 26.65 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.86 | $11,160.00 |
Need more?