Reference Only
178328-3
Headers & Wire Housings HDR 20 POS VERT 30AU DUAL.
Datasheet
178328-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Number of Positions | 20 Position | |
| Pitch | 3.81 mm (0.15 in) | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Series | D-3000 | |
| Packaging | Tube | |
| Application | Wire-to-Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Gender | Plug | |
| Housing Material | Polyester (PCT) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Headers & Wire Housings | |
| Row Spacing | 5.08 mm (0.2 in) | |
| Subcategory | Headers & Wire Housings | |
| Tradename | DYNAMIC SERIES | |
| Type | Shrouded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?