Reference Only

177906-2

Pin & Socket Connectors POWER DLOCK CAP P/M 2P RED.

Manufacturer:

Mfr Part:
177906-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductWire Housings
Number of Positions2 Position
Number of Rows1 Row
Contact GenderSocket (Female)
Pitch3.96 mm
Termination StyleCrimp
Mounting StyleCable Mount / Free Hanging
Housing MaterialNylon
Voltage Rating300 V
SeriesAMP POWER
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorRed
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.382$2,444.80
$0.378$3,780.00
Need more?