Reference Only

1776905-1

Standard Circular Connector CPC POSTED RCPT 23-24 R/A

Manufacturer:

Mfr Part:
1776905-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductConnectors
Number of Positions24 Position
Contact GenderPin (Male)
Shell Size23
Mounting StylePanel
Termination StyleSolder Tail
Shell MaterialPlastic
SeriesCPC
PackagingTray
Product TypeStandard Circular Connector
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameCPC Series 1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?