Reference Only

1776452-4

Obsolete
Pluggable Terminal Blocks

Manufacturer:

Mfr Part:
1776452-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
Number of Positions4 Position
Pitch5 mm
Termination StyleThrough Hole
Current Rating15 A
Voltage Rating300 V
SeriesB51/B71
Contact MaterialPhosphor Bronze
Contact PlatingTin
Mounting AngleVertical
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?