Reference Only

1776344-1

Obsolete
Barrier Terminal Blocks JC6-P208-22-224=JC6 ASSEMBLY

Manufacturer:

Mfr Part:
1776344-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions22 Position
Pitch9.53 mm
TypeDual Barrier, Flat Block with Mounting Ears
Mounting StyleOpen End Position
SeriesJC6
Flammability RatingUL 94 V-0
Mounting AngleVertical
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?