Reference Only

1776296-1

Barrier Terminal Blocks TSB5000131DS=EUROPA T-BLK,10MM.

Manufacturer:

Mfr Part:
1776296-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryBarrier Terminal Blocks
ProductBarrier Terminal Blocks
Number of Positions1 Position
Pitch10 mm
Current Rating30 A
Voltage Rating250 V
Wire Gauge Min22 AWG
Wire Gauge Max10 AWG
TypeEuropa Barrier Strip
Number of Rows1 Row
Mounting StylePanel Mount
SeriesTSB
Product TypeBarrier Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.708$708.00
Need more?