Reference Only

1776282-2

Obsolete
Fixed Terminal Blocks 2POS 3.5MMPIVOT BLK GREEN PBFR

Manufacturer:

Mfr Part:
1776282-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch3.5 mm
Connection MethodScrew
Current Rating5 A
Voltage Rating250 V
Wire Gauge Min24 AWG
Wire Gauge Max22 AWG
Mounting AngleRight
ColorGreen
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialPolybutylene Terephthalate (PBT)
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationSide

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?