Reference Only

1776258-6

Obsolete
Fixed Terminal Blocks 45 DEGREE WIRE INLET, 5.08MM

Manufacturer:

Mfr Part:
1776258-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFixed Terminal Blocks
Number of Positions6 Position
Pitch5.08 mm
Voltage Rating250 V
Wire Gauge Min22 AWG
Wire Gauge Max14 AWG
Mounting AngleVertical
ColorBlue
Contact MaterialBrass
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialNylon
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Wire Orientation45 deg

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8466944000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?