Reference Only

1776038-5

Pluggable Terminal Blocks 5P 5.08 R/A HDR,CLOSED END.

Manufacturer:

Mfr Part:
1776038-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions5 Position
Pitch5.08 mm
Termination StyleThrough Hole
Current Rating15 A
Voltage Rating300 V
ColorBlack
PackagingBulk
Contact MaterialPhosphor Bronze
Contact PlatingTin
Flammability RatingUL 94 V-0
Housing MaterialNylon
Mounting AngleRight
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 600)
Quantity Unit PriceExt. Price
$1.45$870.00
$1.29$1,548.00
$1.23$6,642.00
Need more?