Reference Only

176976-1

Power to the Board AMP UNIV PWR PLG 3C PCB.

Manufacturer:

Mfr Part:
176976-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating11 A
Voltage Rating50 VAC
Number of Positions3 Position
Mounting StyleThrough Hole
Termination StyleSolder
Pitch3.96 mm
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialBrass
Contact PlatingTin
Housing ColorNatural
Housing MaterialNylon
Minimum Operating Temperature- 30 C
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.405$2,592.00
$0.395$3,950.00
Need more?