Reference Only

1766308-1

Standard Card Edge Connectors 14P/30S SOCKET T/H.

Manufacturer:

Mfr Part:
1766308-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
ProductReceptacles
Number of Positions14 Power, 30 Signal
Pitch2.5 mm
Board Thickness1.57 mm to 3.175 mm
Mounting StyleThrough Hole
Mounting AngleStraight
Contact PlatingGold
SeriesMini Crown Edge
Contact ArrangementPower/Signal/Power
Contact MaterialCopper Alloy
Current Rating25 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Termination StyleSolder
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 128 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.26$1,569.28
$12.16$6,128.64
$11.62$11,620.00
Need more?