Reference Only

1766268-1

Heavy Duty Power Connectors CONTACT PIN SIZE #0 CONTACT PIN SIZE #0.

Manufacturer:

Mfr Part:
1766268-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductContacts
Termination StyleThreaded Bolt
Thread Size1/4-20
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingBulk
TradenameELCON
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 560 / Multiples: 560)
Quantity Unit PriceExt. Price
$11.78$6,596.80
Need more?
Contact Us