Reference Only
1766262-1
Power to the Board CONTACT PIN #8 PC.
Datasheet
1766262-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 75 A | |
| Termination Style | Solder | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Housing Material | Brass | |
| Subcategory | Power Connectors | |
| Wire Gauge Max | 8 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.17 | $792.50 | |
| $2.99 | $1,495.00 | |
| $2.71 | $2,710.00 | |
| $2.56 | $6,400.00 |
Need more?