Reference Only

176272-2

Power to the Board AMP UNIVERSAL POWER PLUG 3P.

Manufacturer:

Mfr Part:
176272-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions3 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Pitch3.96 mm
Maximum Operating Temperature+ 105 C
ProductWire Housings
PackagingBulk
Housing ColorRed
Housing MaterialNylon
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 20,000 / Multiples: 20,000)
Quantity Unit PriceExt. Price
$0.078$1,560.00
Need more?