Reference Only
1761500-1
Power to the Board .
Datasheet
1761500-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 10 Position | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Series | SEC-II | |
| Contact Material | High Conductivity Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 150 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.50 | $975.00 | |
| $6.14 | $1,657.80 | |
| $6.06 | $3,090.60 |
Need more?