Reference Only

1761482-2

Modular Connectors / Ethernet Connectors 48P MRJ21 RECEPT WITH TABS

Manufacturer:

Mfr Part:
1761482-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeModular
Configuration1x1
Number of Positions / Contacts per Port48P48C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleThrough Hole
Mounting AngleRight Angle
Termination StyleSolder
Current Rating500 mA
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
PackagingTray
Application10/100/1000 Base-T
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Number of Ports1 Port
Number of Positions48 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?