Reference Only
1761008-1
Obsolete
I/O Connectors 1 X 4 SFP CAGE WITH LIGHT ASSY
Datasheet
1761008-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Pitch | 14.25 mm | |
| Contact Plating | Tin over Nickel | |
| Mounting Style | SMD/SMT | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Features | SFP Ganged 1 x 4, Lightpipe | |
| Housing Material | Copper | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?