Reference Only

1757830-6

D-Sub Standard Connectors AMPLIMITE RCPT ASY POSTD 109 ZN 1

Manufacturer:

Mfr Part:
1757830-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Termination StyleThrough Hole
Number of Rows2 Row
Contact PlatingGold
Shell Size1 (E)
Shell MaterialSteel
Shell PlatingZinc
FilteredUnfiltered
Series109
Contact MaterialBrass, Beryllium Copper
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?