Reference Only

175783-2

Automotive Connectors 070 MLC CAP H ASSY SGL 6P BLA.

Manufacturer:

Mfr Part:
175783-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions6 Position
Pitch3.5 mm (0.138 in)
GenderPin (Male)
Mounting StyleThrough Hole
Termination StyleSolder Pin
Contact PlatingTin
ColorBlack
Series.070 MULTILOCK
PackagingBulk
Contact GenderPin (Male)
Contact MaterialBrass
Housing MaterialPolybutylene Terephthalate (PBT)
Mounting AngleRight Angle
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMULTILOCK

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.17$936.00
$1.08$1,080.00
$1.05$2,625.00
Need more?